Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,023 In Stock | 1 : $6.13000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
6,403 In Stock | 1 : $7.31000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
305 In Stock | 1 : $11.30000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
0 In Stock Check Lead Time | 1,000 : $5.74013 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C |