Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : $6.65000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Solder Lug | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
2,434 In Stock | 1 : $7.64000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
308 In Stock | 1 : $7.99000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C |