5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder
05BL5MX
05BL5MX

05BL5MX

DigiKey Part Number
SC1547-ND
Manufacturer
Manufacturer Product Number
05BL5MX
Description
CONN PLUG MALE DIN 5POS SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
05BL5MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Color
Silver
Number of Positions
5
Features
Backshell, Cable Clamp, Strain Relief
Shell Size - Insert
DIN (180 Degree)
Current Rating (Amps)
3A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
34VDC
Termination
Solder
Backshell Material, Plating
Die Cast, Nickel
Fastening Type
Push-Pull
Insert Material
Plastic
Orientation
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.66000$16.66
10$14.15700$141.57
25$13.27000$331.75
50$12.63660$631.83
100$12.03340$1,203.34
250$11.28044$2,820.11
500$10.74252$5,371.26
1,000$10.23035$10,230.35
Manufacturers Standard Package
Unit Price without GST:$16.66000
Unit Price with GST:$18.32600