Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : $13.45340 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $13.65520 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $14.73150 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 13A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $14.95570 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $15.20240 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $15.33690 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $15.47150 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $15.76290 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 13A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $15.98720 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $16.59260 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $16.99620 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $17.06340 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $17.08590 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $17.39980 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $18.22940 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $19.39540 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $20.22500 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $20.53890 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 13A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $21.00980 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $21.00980 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 13A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $21.36850 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $23.29690 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 13A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $23.49870 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $23.90230 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 100 : $25.04580 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | 250VAC/DC | 0.230" ~ 0.380" (5.84mm ~ 9.65mm) | -40°C ~ 65°C |