RF Power Divider 10 MHz ~ 520 MHz Isolation (Min) 19dB, 2.3 VSWR (Max), 10° Imbalance (Max) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYPJ-2-5W-52+

DigiKey Part Number
3157-SYPJ-2-5W-52+-ND
Manufacturer
Manufacturer Product Number
SYPJ-2-5W-52+
Description
180 HYBRID, 10 - 520 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 520 MHz Isolation (Min) 19dB, 2.3 VSWR (Max), 10° Imbalance (Max) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Strip
Part Status
Active
Insertion Loss
0.9dB
Frequency
10 MHz ~ 520 MHz
Specifications
Isolation (Min) 19dB, 2.3 VSWR (Max), 10° Imbalance (Max)
Size / Dimension
0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm)
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$115.34000$115.34
10$110.24600$1,102.46
25$105.07120$2,626.78
50$100.80100$5,040.05
100$96.53030$9,653.03
Manufacturers Standard Package
Unit Price without GST:$115.34000
Unit Price with GST:$126.87400