2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 740MHz Bandwidth 3dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYBP-2250+

DigiKey Part Number
3157-SYBP-2250+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SYBP-2250+
Description
LUMPED LC BPF, 1880 - 2620 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.25GHz Center Frequency Band Pass RF Filter (Radio Frequency) 740MHz Bandwidth 3dB 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.25GHz Center
Bandwidth
740MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.310" L x 0.250" W (7.87mm x 6.35mm)
Height (Max)
0.150" (3.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$20.66340$2,066.34
Manufacturers Standard Package
Unit Price without GST:$20.66340
Unit Price with GST:$22.72974