101MHz Center Frequency Band Pass RF Filter (Radio Frequency) 14MHz Bandwidth 3.5dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-101+

DigiKey Part Number
3157-SXBP-101+TR-ND - Tape & Reel (TR)
3157-SXBP-101+CT-ND - Cut Tape (CT)
3157-SXBP-101+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXBP-101+
Description
RF FILTER BAND PASS 101MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
101MHz Center Frequency Band Pass RF Filter (Radio Frequency) 14MHz Bandwidth 3.5dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
101MHz Center
Bandwidth
14MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.44000$41.44
10$38.91700$389.17
25$37.74720$943.68
50$36.48880$1,824.44
100$34.41530$3,441.53
250$33.75700$8,439.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.77994$14,389.97
Manufacturers Standard Package
Unit Price without GST:$41.44000
Unit Price with GST:$45.58400