PC12A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 1,439
Unit Price: $6.13000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $8.05000
Datasheet
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
PC12A
PC12A
¼” Open Frame Jacks

PC12A

DigiKey Part Number
SC1851-ND
Manufacturer
Manufacturer Product Number
PC12A
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PC12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Mounting Hardware, Thread Lock
Packaging
Bulk
Operating Temperature
-20°C ~ 65°C
Part Status
Active
Voltage - Rated
25VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Contact Material - Plating
Nickel
Signal Lines
Mono
Body Material
Copper Alloy
Industry Recognized Mating Diameter
Body Color
Silver
Actual Diameter
0.250" (6.35mm)
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Single Switch
Panel Hole Size
0.375" (9.52mm)
Mounting Type
Panel Mount, Through Hole
Thread Size
3/8"-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112APCXSwitchcraft Inc.1,439SC1809-ND$6.13000Parametric Equivalent
N112APCXSwitchcraft Inc.0N112APCX-ND$8.05000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.33100$73.31
25$6.87160$171.79
50$6.54360$327.18
100$6.23110$623.11
300$5.76630$1,729.89
500$5.56226$2,781.13
1,000$5.29703$5,297.03
2,500$4.96578$12,414.45
Manufacturers Standard Package
Unit Price without GST:$8.63000
Unit Price with GST:$9.49300