Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : $897.91000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 50 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
3 In Stock 5 Marketplace | 1 : $897.91000 Box 1 : $1,234.01000 Retail Package | Box Retail Package | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 67 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
6 In Stock | 1 : $897.91000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 83 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $897.91000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 43 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $897.91000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 25 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
1 In Stock | 1 : $897.91000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | 34 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 |