RF Power Divider 690 MHz ~ 2.7 GHz Isolation (Min) 15dB, 1.5 VSWR (Max), 7° Imbalance (Max) 22-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEPS-4-272+

DigiKey Part Number
3157-SEPS-4-272+TR-ND - Tape & Reel (TR)
3157-SEPS-4-272+CT-ND - Cut Tape (CT)
3157-SEPS-4-272+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEPS-4-272+
Description
RF PWR DVDR 690MHZ-2.7GHZ 22SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 690 MHz ~ 2.7 GHz Isolation (Min) 15dB, 1.5 VSWR (Max), 7° Imbalance (Max) 22-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
1.5dB
Frequency
690 MHz ~ 2.7 GHz
Specifications
Isolation (Min) 15dB, 1.5 VSWR (Max), 7° Imbalance (Max)
Size / Dimension
1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm)
Package / Case
22-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.74000$54.74
10$45.23600$452.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$38.56232$4,820.29
250$36.95692$9,239.23
Manufacturers Standard Package
Unit Price without GST:$54.74000
Unit Price with GST:$60.21400