RF Power Divider 2.225 GHz ~ 2.7 GHz Isolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-2-27+

DigiKey Part Number
3157-SCN-2-27+TR-ND - Tape & Reel (TR)
3157-SCN-2-27+CT-ND - Cut Tape (CT)
3157-SCN-2-27+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCN-2-27+
Description
RF PWR DVDR 2.225GHZ-2.7GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.225 GHz ~ 2.7 GHz Isolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SCN-2-27+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
2.225 GHz ~ 2.7 GHz
Specifications
Isolation (Min) 17dB, 19dB Return Loss, 6° Imbalance (Max)
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,090
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.77000$26.77
20$3.47350$69.47
50$3.03040$151.52
100$2.35700$235.70
200$2.28210$456.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.94939$5,848.17
6,000$1.86446$11,186.76
Manufacturers Standard Package
Unit Price without GST:$26.77000
Unit Price with GST:$29.44700