RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD, No Lead, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBTC-2-10X+

DigiKey Part Number
3157-SBTC-2-10X+TR-ND - Tape & Reel (TR)
3157-SBTC-2-10X+CT-ND - Cut Tape (CT)
3157-SBTC-2-10X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBTC-2-10X+
Description
RF PWR DVDR 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD, No Lead, 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
5 MHz ~ 1 GHz
Specifications
Isolation (Min) 20dB, 5° Imbalance (Max)
Size / Dimension
0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm)
Package / Case
6-SMD, No Lead, 5 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,152
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.83000$36.83
20$5.88350$117.67
50$5.42280$271.14
100$4.74940$474.94
200$4.51900$903.80
500$4.33824$2,169.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.70385$7,407.70
Manufacturers Standard Package
Unit Price without GST:$36.83000
Unit Price with GST:$40.51300