Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Sealed DC Power Jacks and Plugs

S761KS12

DigiKey Part Number
SC1384-ND
Manufacturer
Manufacturer Product Number
S761KS12
Description
CONN PWR PLUG 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Cable Clamp, Thread Lock
Insulation Color
White
Voltage - Rated
30VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
IP68
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Tin
Body Material
Copper Alloy
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,328
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$13.41000$13.41
10$11.39100$113.91
25$10.67720$266.93
50$10.16740$508.37
100$9.68200$968.20
300$8.96020$2,688.06
500$8.64324$4,321.62
1,000$8.23117$8,231.17
Manufacturers Standard Package
Unit Price without GST:$13.41000
Unit Price with GST:$14.75100