4.39mm (0.173") Phone Jack, Twin Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.39mm (0.173") Phone Jack, Twin Stereo (3 Conductor, TRS) Connector Solder
RTT8702X
RTT8702X

RTT8702X

DigiKey Part Number
SC2548-ND
Manufacturer
Manufacturer Product Number
RTT8702X
Description
CONN JACK TWIN STEREO 4.39MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.39mm (0.173") Phone Jack, Twin Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
RTT8702X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack, Twin
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.177" (4.48mm)
Number of Positions/Contacts
2 Sets of 3 Conductors, 10 Contacts
Internal Switch(s)
2 Sets of Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$20.17000$20.17
10$17.14600$171.46
25$16.07120$401.78
50$15.30380$765.19
100$14.57350$1,457.35
250$13.66164$3,415.41
500$13.01022$6,505.11
1,000$12.39004$12,390.04
Manufacturers Standard Package
Unit Price without GST:$20.17000
Unit Price with GST:$22.18700