RF Mixers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
RMS-11X+
DBM, RF/LO FREQ 2 - 500 MHZ
Mini-Circuits
545
In Stock
1 : $25.28000
Cut Tape (CT)
500 : $16.97742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VHF
2MHz ~ 500MHz
1
-
-
Down Converter
40mA
-
Surface Mount
6-SMD, Module
-
SMT DBM, RF/LO FREQ 2 - 500 MHZ
SMT DBM, RF/LO FREQ 2 - 500 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
50 : $21.58500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
UHF, VHF
2MHz ~ 500MHz
1
-
-
-
-
-
Surface Mount
6-SMD, No Lead
-
Showing
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.