RC-2SP4T-A18 | |
|---|---|
DigiKey Part Number | 3157-RC-2SP4T-A18-ND |
Manufacturer | |
Manufacturer Product Number | RC-2SP4T-A18 |
Description | MECHL SWITCH, DC-18000 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 80dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 23V ~ 25V | |
Operating Temperature | 0°C ~ 40°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,712.54000 | $4,712.54 |
| Unit Price without GST: | $4,712.54000 |
|---|---|
| Unit Price with GST: | $5,183.79400 |