RF Amplifier IC Cellular, UHF, VHF 0Hz ~ 2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAM-6A+

DigiKey Part Number
3157-RAM-6A+TR-ND - Tape & Reel (TR)
3157-RAM-6A+CT-ND - Cut Tape (CT)
3157-RAM-6A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAM-6A+
Description
SMT LNA, DC - 2000 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, UHF, VHF 0Hz ~ 2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 2GHz
P1dB
3.2dBm
Gain
17.1dB
Noise Figure
2.3dB
RF Type
Cellular, UHF, VHF
Voltage - Supply
3.5V
Current - Supply
16mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.31000$13.31
20$12.44050$248.81
50$11.99760$599.88
100$11.90760$1,190.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.15454$5,077.27
1,000$9.72842$9,728.42
Manufacturers Standard Package
Unit Price without GST:$13.31000
Unit Price with GST:$14.64100