QCH-63+ | |
|---|---|
DigiKey Part Number | 3157-QCH-63+-ND |
Manufacturer | |
Manufacturer Product Number | QCH-63+ |
Description | PWR SPLTR CMBD / SMT / ROHS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 6 GHz Isolation (Min) 18dB, 23dB Return Loss, 7.5° Imbalance (Max) 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.2dB | |
Frequency | 2 GHz ~ 6 GHz | |
Specifications | Isolation (Min) 18dB, 23dB Return Loss, 7.5° Imbalance (Max) | |
Size / Dimension | 0.560" L x 0.350" W x 0.101" H (14.22mm x 8.89mm x 2.56mm) | |
Package / Case | 5-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.34000 | $115.34 |
| 10 | $87.61600 | $876.16 |
| 20 | $80.70400 | $1,614.08 |
| 50 | $76.07920 | $3,803.96 |
| 100 | $72.91700 | $7,291.70 |
| Unit Price without GST: | $115.34000 |
|---|---|
| Unit Price with GST: | $126.87400 |