RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 6GHz SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA-0012+

DigiKey Part Number
3157-PSA-0012+TR-ND - Tape & Reel (TR)
3157-PSA-0012+CT-ND - Cut Tape (CT)
3157-PSA-0012+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSA-0012+
Description
IC AMP CELL 50MHZ-6GHZ SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 6GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
PSA-0012+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 6GHz
P1dB
22.1dBm
Gain
9.1dB
Noise Figure
3.6dB
RF Type
Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN
Voltage - Supply
5V
Current - Supply
74mA
Test Frequency
3GHz ~ 4GHz
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,592
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.30000$22.30
20$4.14700$82.94
50$3.91640$195.82
100$3.70380$370.38
200$3.50225$700.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.97725$5,954.50
Manufacturers Standard Package
Unit Price without GST:$22.30000
Unit Price with GST:$24.53000