New Product
RF Amplifier IC 5G, Radar, VSAT 10MHz ~ 4GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-43-1W+

DigiKey Part Number
3157-PMA3-43-1W+TR-ND - Tape & Reel (TR)
3157-PMA3-43-1W+CT-ND - Cut Tape (CT)
3157-PMA3-43-1W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-43-1W+
Description
MMIC, POWER AMP, 10 - 4000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar, VSAT 10MHz ~ 4GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10MHz ~ 4GHz
P1dB
32.4dBm
Gain
20.2dB
Noise Figure
2.5dB
RF Type
5G, Radar, VSAT
Voltage - Supply
10V ~ 12.5V
Current - Supply
190mA
Test Frequency
3GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.28000$39.28
20$31.82800$636.56
50$28.63820$1,431.91
100$26.14250$2,614.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.29390$11,146.95
Manufacturers Standard Package
Unit Price without GST:$39.28000
Unit Price with GST:$43.20800