RF Amplifier IC GPS, GSM, Radar, LTE 400MHz ~ 3GHz MC1631-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA2-33LN+

DigiKey Part Number
3157-PMA2-33LN+TR-ND - Tape & Reel (TR)
3157-PMA2-33LN+CT-ND - Cut Tape (CT)
3157-PMA2-33LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA2-33LN+
Description
IC AMP GPS 400MHZ-3GHZ MC1631-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS, GSM, Radar, LTE 400MHz ~ 3GHz MC1631-1
Datasheet
 Datasheet
EDA/CAD Models
PMA2-33LN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
400MHz ~ 3GHz
P1dB
17.5dBm
Gain
9.1dB
Noise Figure
0.78dB
RF Type
GPS, GSM, Radar, LTE
Voltage - Supply
3V
Current - Supply
56mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
MC1631-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,810
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.30000$22.30
20$8.04550$160.91
50$7.23040$361.52
100$6.73420$673.42
200$5.97220$1,194.44
500$5.76174$2,880.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.90889$9,817.78
Manufacturers Standard Package
Unit Price without GST:$22.30000
Unit Price with GST:$24.53000