Fixed Inductors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-F7050-2R2M-T
FIXED IND 2.2UH 17A 6.4 MOHM SMD
Abracon LLC
1,482
In Stock
1 : $2.27000
Cut Tape (CT)
800 : $1.28705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Alloy Powder
2.2 µH
±20%
17 A
14A
Shielded
6.4mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.331" L x 0.315" W (8.40mm x 8.00mm)
0.201" (5.10mm)
ASPI-F7050-2R2M-T
FIXED IND 4.7UH 11A 17.2 MOHM
Abracon LLC
0
In Stock
Check Lead Time
1 : $2.27000
Cut Tape (CT)
800 : $1.28705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Alloy Powder
4.7 µH
±20%
11 A
7A
Shielded
17.2mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.331" L x 0.315" W (8.40mm x 8.00mm)
0.201" (5.10mm)
ASPI-F7050-2R2M-T
FIXED IND 5.6UH 7A 17.2 MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
800 : $1.28705
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Alloy Powder
5.6 µH
±20%
7 A
14A
Shielded
17.2mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.331" L x 0.315" W (8.40mm x 8.00mm)
0.201" (5.10mm)
ASPI-F7050-2R2M-T
FIXED IND 3.3UH 13A 11.4 MOHM
Abracon LLC
0
In Stock
Check Lead Time
800 : $1.28705
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
Alloy Powder
3.3 µH
±20%
13 A
14A
Shielded
11.4mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.331" L x 0.315" W (8.40mm x 8.00mm)
0.201" (5.10mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.