Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,910 In Stock | 1 : $2.41000 Cut Tape (CT) 500 : $1.58948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 Ohms | ±0.1% | 1W | Thin Film | Flame Proof, Moisture Resistant, Safety | ±25ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.033" (0.84mm) | 2 | - | |||
1,566 In Stock | 1 : $7.61000 Cut Tape (CT) 500 : $5.09310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 Ohms | ±0.1% | 2.5W | Thin Film | Flame Proof, Moisture Resistant, Safety | ±25ppm/°C | -55°C ~ 155°C | 2512 (6332 Metric) | 2512 | 0.259" L x 0.124" W (6.58mm x 3.15mm) | 0.033" (0.84mm) | 2 | - |