RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA-23LN+

DigiKey Part Number
3157-PHA-23LN+TR-ND - Tape & Reel (TR)
3157-PHA-23LN+CT-ND - Cut Tape (CT)
3157-PHA-23LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHA-23LN+
Description
IC RF AMP CATV 30MHZ-2GHZ SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 2GHz
P1dB
24.1dBm
Gain
18.9dB
Noise Figure
1.6dB
RF Type
CATV, Cellular
Voltage - Supply
3V, 5V
Current - Supply
141.7mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.72000$44.72
20$22.29400$445.88
50$20.73420$1,036.71
100$19.40530$1,940.53
200$18.51905$3,703.81
500$17.42078$8,710.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.85082$14,850.82
Manufacturers Standard Package
Unit Price without GST:$44.72000
Unit Price with GST:$49.19200