Frequency Low Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.3dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75LP-2000-S+

DigiKey Part Number
3157-ZX75LP-2000-S+-ND
Manufacturer
Manufacturer Product Number
ZX75LP-2000-S+
Description
RF FILTER LOWPASS 2000MHZ INLINE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Frequency Low Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.3dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.3dB
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Package / Case
Inline, SMA Connection, F and M
Part Status
Active
Size / Dimension
1.200" L x 0.750" W (30.48mm x 19.05mm)
Bandwidth
2GHz
Height (Max)
0.490" (12.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$137.18000$137.18
10$118.25000$1,182.50
25$115.89240$2,897.31
50$114.72180$5,736.09
100$113.51570$11,351.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$137.18000
Unit Price with GST:$150.89800