1.26GHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 2dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BP-1260-S+

DigiKey Part Number
3157-ZX75BP-1260-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BP-1260-S+
Description
RF FILT BAND PASS 1.26GHZ INLINE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.26GHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 2dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Package / Case
Inline, SMA Connection, F and M
Part Status
Active
Size / Dimension
1.200" L x 0.750" W (30.48mm x 19.05mm)
Frequency
1.26GHz Center
Height (Max)
0.490" (12.45mm)
Bandwidth
120MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$189.28000$189.28
10$165.60100$1,656.01
25$163.24080$4,081.02
50$160.86500$8,043.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$189.28000
Unit Price with GST:$208.20800