RF Amplifier IC Radar 500kHz ~ 4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-43LPN+

DigiKey Part Number
3157-ZX60-43LPN+-ND
Manufacturer
Manufacturer Product Number
ZX60-43LPN+
Description
MED PWR AMP, 0.5 - 4000 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 500kHz ~ 4GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Mini-Circuits
Voltage - Supply
5.9V ~ 9V
Packaging
Tray
Current - Supply
120mA
Part Status
Active
Test Frequency
100MHz ~ 4GHz
Frequency
500kHz ~ 4GHz
Mounting Type
Chassis Mount
P1dB
21dBm
Package / Case
Module, SMA Connectors
Gain
18dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$227.06000$227.06
5$222.52400$1,112.62
10$218.06900$2,180.69
25$213.71880$5,342.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$227.06000
Unit Price with GST:$249.76600