RF Amplifier IC Radar 10GHz ~ 20GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-10223G+

DigiKey Part Number
3157-ZX60-10223G+-ND
Manufacturer
Manufacturer Product Number
ZX60-10223G+
Description
BROADBAND AMPL / SMA /
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 10GHz ~ 20GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.6dB
Manufacturer
Mini-Circuits
RF Type
Radar
Packaging
Tray
Voltage - Supply
4.75V ~ 8V
Part Status
Active
Current - Supply
75mA
Frequency
10GHz ~ 20GHz
Test Frequency
18GHz ~ 20GHz
P1dB
10dBm
Mounting Type
Chassis Mount
Gain
24dB
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$623.75000$623.75
10$585.89400$5,858.94
25$575.88080$14,397.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$623.75000
Unit Price with GST:$686.12500