RF Amplifier IC 5G, SATCOM 18GHz ~ 45GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVE-453HP+

DigiKey Part Number
3157-ZVE-453HP+-ND
Manufacturer
Manufacturer Product Number
ZVE-453HP+
Description
GAIN BLOCK, 18000 - 45000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, SATCOM 18GHz ~ 45GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, SATCOM
Manufacturer
Mini-Circuits
Voltage - Supply
10V ~ 15V
Packaging
Tray
Current - Supply
900mA
Part Status
Active
Test Frequency
26GHz ~ 40GHz
Frequency
18GHz ~ 45GHz
Mounting Type
Chassis Mount
P1dB
30.5dBm
Package / Case
Module
Gain
40dB
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$10,447.85000$10,447.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10,447.85000
Unit Price with GST:$11,492.63500