RF Amplifier IC 5G, SATCOM 10MHz ~ 43.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVA-443HGX+

DigiKey Part Number
3157-ZVA-443HGX+-ND
Manufacturer
Manufacturer Product Number
ZVA-443HGX+
Description
GAIN BLOCK, 10 -3500 MHZ, 50 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, SATCOM 10MHz ~ 43.5GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
6dB
Manufacturer
Mini-Circuits
RF Type
5G, SATCOM
Packaging
Tray
Voltage - Supply
9V ~ 15V
Part Status
Active
Current - Supply
350mA
Frequency
10MHz ~ 43.5GHz
Test Frequency
10MHz ~ 18GHz
P1dB
12dBm
Mounting Type
Chassis Mount
Gain
28dB
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$6,228.35000$6,228.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6,228.35000
Unit Price with GST:$6,851.18500