RF Amplifier IC 5G 18GHz ~ 40GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVA-18403G+

DigiKey Part Number
3157-ZVA-18403G+-ND
Manufacturer
Manufacturer Product Number
ZVA-18403G+
Description
LNA, 18000 - 40000 MHZ, 50 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G 18GHz ~ 40GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G
Manufacturer
Mini-Circuits
Voltage - Supply
9V ~ 15V
Packaging
Tray
Current - Supply
375mA
Part Status
Active
Test Frequency
24GHz ~ 40GHz
Frequency
18GHz ~ 40GHz
Mounting Type
Chassis Mount
P1dB
23dBm
Package / Case
Module
Gain
43dB
Supplier Device Package
Module
Noise Figure
3.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$7,329.07000$7,329.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7,329.07000
Unit Price with GST:$8,061.97700