Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $536.94000 Tray | - | Tray | Active | 3G/4G | Absorptive | SP4T | 1MHz ~ 6GHz | 35dB | 2.2dB | 6GHz | - | 58dBm | - | 50Ohm | 2.3V ~ 3.6V | -40°C ~ 85°C | Chassis Mount | - | - | ||
0 In Stock Check Lead Time | 1 : $545.68000 Tray | - | Tray | Active | 3G/4G | Absorptive | SP4T | 1MHz ~ 6GHz | 35dB | 2.2dB | 6GHz | - | 58dBm | - | 50Ohm | 2.3V ~ 3.6V | -40°C ~ 85°C | Chassis Mount | Module, SMA Connectors | - |