RF Power Divider 500 MHz ~ 3 GHz Isolation (Min) 15dB, 3° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN2PD-920W-S+

DigiKey Part Number
3157-ZN2PD-920W-S+-ND
Manufacturer
Manufacturer Product Number
ZN2PD-920W-S+
Description
PWR SPLTR, 700 - 1050 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 3 GHz Isolation (Min) 15dB, 3° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
500 MHz ~ 3 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 15dB, 3° Imbalance (Max)
Packaging
Tray
Size / Dimension
1.800" L x 1.750" W x 0.660" H (45.72mm x 44.50mm x 16.76mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.15dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$126.31000$126.31
10$103.31200$1,033.12
25$101.15600$2,528.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$126.31000
Unit Price with GST:$138.94100