RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 16° Imbalance (Max), 2 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN16PD-0563-S+

DigiKey Part Number
3157-ZN16PD-0563-S+-ND
Manufacturer
Manufacturer Product Number
ZN16PD-0563-S+
Description
PWR DIV / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 6 GHz Isolation (Min) 18dB, 16° Imbalance (Max), 2 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
500 MHz ~ 6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 16° Imbalance (Max), 2 VSWR (Max)
Packaging
Tray
Size / Dimension
9.500" L x 9.000" W x 0.551" H (241.30mm x 228.60mm x 14.00mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2,404.74000$2,404.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2,404.74000
Unit Price with GST:$2,645.21400