New Product
10.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 21GHz Bandwidth 2.5dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLSS-K21G+

DigiKey Part Number
3157-ZLSS-K21G+-ND
Manufacturer
Manufacturer Product Number
ZLSS-K21G+
Description
SUSPENDED SUBSTRATE LPF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 21GHz Bandwidth 2.5dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Series
Mounting Type
Chassis Mount
Packaging
Tray
Package / Case
Module
Part Status
Active
Size / Dimension
0.752" L x 0.598" W (19.10mm x 15.20mm)
Frequency
10.5GHz Center
Height (Max)
0.576" (14.64mm)
Bandwidth
21GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$933.25000$933.25
10$887.72200$8,877.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$933.25000
Unit Price with GST:$1,026.57500