8.4GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 8.8GHz Bandwidth 2.2dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHFW-K8400+

DigiKey Part Number
3157-ZHFW-K8400+-ND
Manufacturer
Manufacturer Product Number
ZHFW-K8400+
Description
LTCC HPF, 9.2 - 18 GHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.4GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 8.8GHz Bandwidth 2.2dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.2dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
2.92mm In-Line Module
Frequency
8.4GHz (Cutoff)
Size / Dimension
0.673" L x 0.598" W (17.10mm x 15.20mm)
Bandwidth
8.8GHz
Height (Max)
0.444" (11.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
10$413.13300$4,131.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$413.13300
Unit Price with GST:$454.44630