RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 4° Imbalance (Max) N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-2-2-N+

DigiKey Part Number
3157-ZFSC-2-2-N+-ND
Manufacturer
Manufacturer Product Number
ZFSC-2-2-N+
Description
PWR SPLTR CMBD / N / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 4° Imbalance (Max) N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 MHz ~ 1 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max)
Packaging
Tray
Size / Dimension
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Part Status
Active
Package / Case
N-Type In-Line Module
Insertion Loss
0.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$153.90000$153.90
10$124.33100$1,243.31
25$121.84960$3,046.24
50$119.42140$5,971.07
100$117.39000$11,739.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$153.90000
Unit Price with GST:$169.29000