New at DigiKey
RF Power Divider 0 Hz ~ 8.4 GHz Isolation (Typ) 6.4dB, 10° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFRSC-4-842B-S+

DigiKey Part Number
3157-ZFRSC-4-842B-S+-ND
Manufacturer
Manufacturer Product Number
ZFRSC-4-842B-S+
Description
PWR SPLTR, DC - 8400 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 8.4 GHz Isolation (Typ) 6.4dB, 10° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0 Hz ~ 8.4 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Typ) 6.4dB, 10° Imbalance (Max)
Packaging
Bag
Size / Dimension
1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$427.19000$427.19
10$402.57500$4,025.75
25$397.62760$9,940.69
Manufacturers Standard Package
Unit Price without GST:$427.19000
Unit Price with GST:$469.90900