RF Power Divider 0 Hz ~ 18 GHz Isolation (Typ) 7dB, 10° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFRSC-183-S+

DigiKey Part Number
3157-ZFRSC-183-S+-ND
Manufacturer
Manufacturer Product Number
ZFRSC-183-S+
Description
PWR SPLTR CMBD / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 18 GHz Isolation (Typ) 7dB, 10° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0 Hz ~ 18 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Typ) 7dB, 10° Imbalance (Max)
Packaging
Bulk
Size / Dimension
1.000" L x 0.750" W x 0.610" H (25.40mm x 19.05mm x 15.49mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$206.75000$206.75
10$183.77000$1,837.70
25$182.63520$4,565.88
50$181.46500$9,073.25
Manufacturers Standard Package
Unit Price without GST:$206.75000
Unit Price with GST:$227.42500