RF Amplifiers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ZFL-1000VH2+
GAIN BLOCK, 10 - 1000 MHZ, 50
Mini-Circuits
14
In Stock
1 : $543.04000
Bulk
-
Bulk
Active
10MHz ~ 1GHz
25dBm
20dB
-
Cellular, UHF, VHF
15V
320mA
10MHz ~ 1GHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZFL-1000VH2+
GAIN BLOCK, 10 - 1000 MHZ, 50
Mini-Circuits
5
In Stock
1 : $589.48000
Bulk
-
Bulk
Active
10MHz ~ 1GHz
25dBm
28dB
-
Cellular, UHF, VHF
15V
320mA
10MHz ~ 1GHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZFBT-4R2G-FT+
LNA, 0.1 - 1000 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $229.64000
Bulk
-
Bulk
Active
100kHz ~ 1GHz
3dBm
20dB
2.9dB
Cellular, UHF, VHF
15V
60mA
100MHz ~ 1GHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZFL-500LN+
GAIN BLOCK, 0.1 - 1000 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $204.09000
Bulk
-
Bulk
Active
100kHz ~ 1GHz
9dBm
17dB
-
Cellular, UHF, VHF
15V
105mA
100MHz ~ 1GHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZFBT-352-FT+
IC RF AMP CELLULAR 100KHZ-1GHZ
Mini-Circuits
0
In Stock
Check Lead Time
1 : $238.38000
Bag
-
Bag
Active
100kHz ~ 1GHz
3dBm
-
2.9dB
Cellular, UHF, VHF
15V
60mA
100kHz ~ 1GHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZFL-1000H+
MEDIUM POWER, LINEAR AMP
Mini-Circuits
0
In Stock
Check Lead Time
1 : $543.04000
Tray
-
Tray
Active
10MHz ~ 1GHz
-
28dB
-
Cellular, UHF, VHF
15V
160mA
10MHz ~ 1GHz
-
-
Chassis Mount
Module
-
ZFL-1000HB+
MED PWR, LINEAR AMP, 10-1000 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
10 : $623.76900
Bag
-
Bag
Active
10MHz ~ 1GHz
20dBm
28dB
4dB
General Purpose
15V
160mA
-
-
-
Chassis Mount
Module
-
Showing
of 7

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.