RF Power Divider 150 MHz ~ 6 GHz Isolation (Min) 18dB, 6° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC4PD-18-S+

DigiKey Part Number
3157-ZC4PD-18-S+-ND
Manufacturer
Manufacturer Product Number
ZC4PD-18-S+
Description
PWR SPLTR, 1000 - 1800 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 150 MHz ~ 6 GHz Isolation (Min) 18dB, 6° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
150 MHz ~ 6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 18dB, 6° Imbalance (Max)
Packaging
Tray
Size / Dimension
2.260" L x 2.000" W x 0.730" H (57.40mm x 50.80mm x 18.54mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$253.50000$253.50
10$226.38600$2,263.86
25$221.47680$5,536.92
50$216.54880$10,827.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$253.50000
Unit Price with GST:$278.85000