RF Power Divider 10 MHz ~ 2.5 GHz Isolation (Min) 20dB, 18° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC16PD-252-S+

DigiKey Part Number
3157-ZC16PD-252-S+-ND
Manufacturer
Manufacturer Product Number
ZC16PD-252-S+
Description
16 WAYS PWR SPLTR, 10 - 2500 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 2.5 GHz Isolation (Min) 20dB, 18° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 MHz ~ 2.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 18° Imbalance (Max)
Packaging
Tray
Size / Dimension
8.500" L x 3.950" W x 0.780" H (215.90mm x 100.33mm x 19.81mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
5.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$994.62000$994.62
10$965.06700$9,650.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$994.62000
Unit Price with GST:$1,094.08200