New Product
RF Power Divider 380 MHz ~ 4.6 GHz Isolation (Min) 16dB, 9° Imbalance (Max), 1.9 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4PD-462W-S+

DigiKey Part Number
3157-ZB4PD-462W-S+-ND
Manufacturer
Manufacturer Product Number
ZB4PD-462W-S+
Description
4 WAYS DC PASS PS, 380-4600 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 380 MHz ~ 4.6 GHz Isolation (Min) 16dB, 9° Imbalance (Max), 1.9 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
380 MHz ~ 4.6 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 16dB, 9° Imbalance (Max), 1.9 VSWR (Max)
Packaging
Tray
Size / Dimension
5.000" L x 5.000" W x 0.910" H (127.00mm x 127.00mm x 23.11mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$270.71000$270.71
10$246.09300$2,460.93
25$241.16640$6,029.16
50$236.24000$11,812.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$270.71000
Unit Price with GST:$297.78100