RF Power Divider 700 MHz ~ 2.1 GHz Isolation (Min) 20dB, 3° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAPD-2-21-3W-S+

DigiKey Part Number
3157-ZAPD-2-21-3W-S+-ND
Manufacturer
Manufacturer Product Number
ZAPD-2-21-3W-S+
Description
DC PASS PWRSPLTR, 700 - 2100 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 700 MHz ~ 2.1 GHz Isolation (Min) 20dB, 3° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
700 MHz ~ 2.1 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 3° Imbalance (Max)
Packaging
Bulk
Size / Dimension
2.000" L x 2.000" W x 0.750" H (50.80mm x 50.80mm x 19.05mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$126.31000$126.31
10$103.31200$1,033.12
25$101.15600$2,528.90
Manufacturers Standard Package
Unit Price without GST:$126.31000
Unit Price with GST:$138.94100