New at DigiKey
141MHz Center Frequency Band Pass RF Filter (Radio Frequency) 70MHz Bandwidth 2dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZABP-141-S+

DigiKey Part Number
3157-ZABP-141-S+-ND
Manufacturer
Manufacturer Product Number
ZABP-141-S+
Description
LUMPED LC BPF, 110-180 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
141MHz Center Frequency Band Pass RF Filter (Radio Frequency) 70MHz Bandwidth 2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
141MHz Center
Size / Dimension
2.300" L x 2.250" W (58.42mm x 57.15mm)
Bandwidth
70MHz
Height (Max)
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$181.99000$181.99
10$159.22200$1,592.22
25$158.12280$3,953.07
50$156.96880$7,848.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$181.99000
Unit Price with GST:$200.18900