RF Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
EDC10-183+
RF FILT LOW PASS 2.35GHZ 24VFQFN
Mini-Circuits
481
In Stock
1 : $50.44000
Cut Tape (CT)
500 : $21.38584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.35GHz (Cutoff)
-
Low Pass
-
3dB
Surface Mount
24-VFQFN Exposed Pad
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.039" (1.00mm)
VBF-1445+
RF FILTER LOW PASS 2.35GHZ SMA
Mini-Circuits
10
In Stock
1 : $94.58000
Bulk
Bulk
Active
2.35GHz (Cutoff)
-
Low Pass
-
3.01dB
Chassis Mount
SMA In line Module
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
-
Showing
of 2

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.