RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
MTX2-73+
RF PWR DVDR 2.1GHZ-2.5GHZ 12VQFN
Mini-Circuits
52
In Stock
1 : $10.93000
Cut Tape (CT)
500 : $2.70816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.7dB
2.1 GHz ~ 2.5 GHz
Isolation (Min) 18dB, 1.35 VSWR (Typ), 4° Imbalance (Max)
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
12-VQFN Exposed Pad
MTX2-73+
RF PWR DVDR 1.875-2.8GHZ 12VQFN
Mini-Circuits
0
In Stock
Check Lead Time
500 : $3.20640
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.7dB
1.875 GHz ~ 2.8 GHz
Isolation (Min) 15dB, 1.9 VSWR (Typ), 5° Imbalance (Max)
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
12-VQFN Exposed Pad
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.