New Product
RF Amplifier IC 5G, ISM, Radar 660MHz ~ 920MHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS-66921LN+

DigiKey Part Number
3157-TSS-66921LN+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSS-66921LN+
Description
SMT MMIC, LOW NOISE, PHEMT, AMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, ISM, Radar 660MHz ~ 920MHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, ISM, Radar
Manufacturer
Mini-Circuits
Voltage - Supply
3V ~ 3.5V
Packaging
Tape & Reel (TR)
Current - Supply
58.4mA
Part Status
Active
Test Frequency
780MHz
Frequency
660MHz ~ 920MHz
Mounting Type
Surface Mount
P1dB
16.3dBm
Package / Case
12-VQFN Exposed Pad
Gain
34.6dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.71338$2,856.69
1,000$5.47820$5,478.20
Manufacturers Standard Package
Unit Price without GST:$5.71338
Unit Price with GST:$6.28472