Balun

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
TCM1-1+
BALUN 1.5MHZ ~ 500MHZ 50 / 50OHM
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $2.33193
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1.5MHz ~ 500MHz
50 / 50Ohm
3dB
7.88dB
6-SMD, Flat Leads
Surface Mount
TCM1-1X+
BALUN 1.5MHZ ~ 500MHZ 50 / 50OHM
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $2.33193
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
1.5MHz ~ 500MHz
50 / 50Ohm
3dB
7.88dB
6-SMD, Flat Leads
Surface Mount
Showing
of 2

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.