Balun

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
TT1-6-KK81+
1:1 C&W XFMR, 0.004-300 MHZ, 50
Mini-Circuits
820
In Stock
1 : $15.81000
Cut Tape (CT)
900 : $11.23451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4kHz ~ 300MHz
1:1
-
3.0dB
-
6-SMD, Gull Wing
Surface Mount
T2.5-6-KK81+
1:1 XFMR, 0.015 - 300 MHZ, 50
Mini-Circuits
187
In Stock
1 : $15.81000
Cut Tape (CT)
900 : $11.23451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15kHz ~ 300MHz
1:1
-
3.0dB
-
6-SMD, Gull Wing
Surface Mount
ADTT1-6+
1:1 CORE & WIRE TRANSFORMER, 0.0
Mini-Circuits
1,381
In Stock
1 : $22.64000
Cut Tape (CT)
900 : $8.63119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15kHz ~ 100MHz
50 / 50Ohm
3dB
6.7dB
6-SMD, Flat Leads
Surface Mount
ADTT1-6+
1:16 CORE & WIRE TRANSFORMER, 0.
Mini-Circuits
502
In Stock
1 : $27.18000
Cut Tape (CT)
900 : $8.63119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100kHz ~ 70MHz
1:16
3dB
5.66dB
6-SMD, Flat Leads
Surface Mount
ADT1-1+
1:16 CORE & WIRE TRANSFORMER, 1.
Mini-Circuits
383
In Stock
1 : $34.04000
Cut Tape (CT)
1,000 : $7.60032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5MHz ~ 160MHz
1:16
3dB
4.93dB
6-SMD, Flat Leads
Surface Mount
ADTT1-6+
1:1 CORE & WIRE TRANSFORMER, 0.0
Mini-Circuits
719
In Stock
1 : $38.58000
Cut Tape (CT)
900 : $6.97138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30kHz ~ 125MHz
50 / 50Ohm
3dB
7.66dB
6-SMD, Flat Leads
Surface Mount
TT1-6-X65+
1:1 XFMR, 0.004 - 300 MHZ, 50
Mini-Circuits
17
In Stock
1 : $15.81000
Tube
-
Tube
Active
4kHz ~ 300MHz
1:1
-
3.0dB
-
6-DIP (0.300", 7.62mm)
Through Hole
T1-6T+
1:1 XFMR, 0.004 - 300 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $18.04000
Cut Tape (CT)
10 : $15.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4kHz ~ 300MHz
1:1
-
3.0dB
-
6-SMD, Flat Leads
Surface Mount
T16-6T-KK81+
RF XFMR / BENT LEADS ROHS
Mini-Circuits
0
In Stock
Check Lead Time
1 : $12.86000
Cut Tape (CT)
900 : $9.13792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30kHz ~ 75MHz
1:16
-
3.0dB
-
6-SMD, Gull Wing
Surface Mount
ADTT1.5-1+
1:16 CORE & WIRE TRANSFORMER, 0.
Mini-Circuits
0
In Stock
Check Lead Time
1,000 : $9.05054
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
250kHz ~ 105MHz
1:16
6.64°
3dB
6.87dB
6-SMD, Flat Leads
Surface Mount
T16-6T-KK81+
C&W TRANSFORMER, 0.01 - 150 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
100 : $11.26940
Tape & Reel (TR)
Tape & Reel (TR)
Active
10kHz ~ 150MHz
1:1
-
3.0dB
2.57dB
6-SMD, Gull Wing
Surface Mount
T1-6T+
1:1 XFMR, 0.015 - 300 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
10 : $15.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
15kHz ~ 300MHz
1:1
-
3.0dB
-
6-SMD, Flat Leads
Surface Mount
Showing
of 12

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.